SIR333/H19/F51-R11 (S7440)


image shown is a representation only
Description:
INFRARED LED 5MM EMITTER
Supplier:
EVERLIGHT
Matchcode:
SIR333/H19/F51-R11 (S7440)
Rutronik No.:
IR5541
Unit Pack:
500
MOQ:
21000
package:
T 1
Packaging:
BULK
- Case type
- EMITTER
- Wavelength (pea
- 875 nm
- Radiant Intens.
- 95 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 20 Degree
- Power dissip
- 150 mW
- Automotive
- NO
- Package
- T 1
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1.3 V
- T(A) max
- 85 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.