SD406UBWA/C470


image shown is a representation only
Description:
7-SEG.DISPL. BLUE 2D 30MCD SMD
Supplier:
EVERLIGHT
Matchcode:
SD406UBWA/C470
Rutronik No.:
LEDSVN1576
Unit Pack:
800
MOQ:
1600
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- No.of digits
- 2DIGIT
- Emitted colour
- BLUE
- segment height
- 3,75 mm
- SMD/THT
- SMD
- Lum.int.min/seg
- 15000 µcd
- Wavelength peak
- 468 nm
- Wavelength dom.
- 470 nm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Forward current
- 30 mA
- Surface colour
- GREY
- Colour of segm.
- WHITE
- Length
- 19,6 mm
- Width
- 16,9 mm
- Customs Tariff No.
- 85241900000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.