PLT132


image shown is a representation only
Description:
PHOTOLINK TRANSMITER FIBEROPTIC
Supplier:
EVERLIGHT
Matchcode:
PLT132
Rutronik No.:
IR5927
Unit Pack:
500
MOQ:
20000
package:
T8
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- FIBER
- Wavelength (pea
- 660 nm
- Radiant Intens.
- 650 mW/sr
- Rise/Fall time
- 0.12 ns
- Automotive
- NO
- Package
- T8
- Reverse voltage
- 3 V
- T(A) min
- -40 °C
- Forward voltage
- 5 V
- T(A) max
- 85 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.