PLR135/T1
image shown is a representation only
Description:
PHOTOLINK RECEIVER FIBEROPTIC
Supplier:
EVERLIGHT
Matchcode:
PLR135/T1
Rutronik No.:
IR5715
Unit Pack:
60
MOQ:
20034
package:
T8
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- FIBER
- Sens.range max.
- 650 nm
- Rise/Fall time
- 10 ns
- Package
- T8
- SMD/THT
- THT
- Packaging
- BULK
- Automotive
- NO
- Op.temp.min.
- -20 °C
- Op.temp.max.
- 70 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.