PD204-6B


image shown is a representation only
Description:
PHOTODIODE 3mm 940NM FILTER
Supplier:
EVERLIGHT
Matchcode:
PD204-6B
Rutronik No.:
IR2772
Unit Pack:
1000
MOQ:
20000
package:
THT
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- PHOTODIODE
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 1100 mW/sr
- Forward current
- 32 mA
- Emission Angle
- 170 Degree
- Power dissip
- 10 mW
- Automotive
- NO
- Package
- THT
- Forward voltage
- 6 V
- T(A) max
- 32 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.