MAN72A/ELS308NRDB/S576


image shown is a representation only
Description:
7-SEG.DISPL.RED 1DIGIT 14-PIN
Supplier:
EVERLIGHT
Matchcode:
MAN72A/ELS308NRDB/S576
Rutronik No.:
LEDSVN1486
Unit Pack:
26
MOQ:
1014
package:
DISPLAY
Packaging:
TUBE
- No.of digits
- 1DIGIT
- Emitted colour
- RED
- Segment height
- 7,82 mm
- SMD/THT
- THT
- Wavelength peak
- 660 nm
- Wavelength dom.
- 640 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 125 µcd
- Forward current
- 10 mA
- Automotive
- NO
- Package
- DISPLAY
- Packaging
- TUBE
- Surface colour
- GREY
- Colour of segm.
- NEUTRAL
- Width
- 18,75 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.