M701SURWA/S530-A3


image shown is a representation only
Description:
7-SEG. Display RED
Supplier:
EVERLIGHT
Matchcode:
M701SURWA/S530-A3
Rutronik No.:
LEDSVN1463
Unit Pack:
28
MOQ:
20020
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of digits
- 64
- Emitted colour
- 0,2
- Segment height
- 60 mm
- Circuitry(cc/ca
- RED
- SMD/THT
- C.C.
- Wavelength peak
- 632 nm
- Wavelength dom.
- 624 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 4000 µcd
- Forward current
- 25 mA
- Automotive
- NO
- Packaging
- TUBE
- Surface colour
- White
- Colour of segm.
- 60,2
- Length
- 60,2 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.