M1172UYOWB/S530-A6


image shown is a representation only
Description:
dots 7*11matrix array orange
Supplier:
EVERLIGHT
Matchcode:
M1172UYOWB/S530-A6
Rutronik No.:
LEDSVN1464
Unit Pack:
16
MOQ:
20000
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of dots
- 64
- Dimensions
- 60 mm
- Emitted colour
- Orange
- Circuitry(cc/ca
- C.C.
- Diameter/Dot
- 0,2 mm
- Lum.Intens.min/
- 4000 µcd
- Wavelength peak
- 632 nm
- Wavelength dom.
- 611 nm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Forward current
- 25 mA
- Surface colour
- GREY
- Length
- 60,2 mm
- Width
- 60,2 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.