JU1215-KM307P2-18610-0A0T/EU


Description:
HIGH POWER LED WHITE 1000lm
Supplier:
EVERLIGHT
Matchcode:
JU1215-KM307P2-18610-0A0T/EU
Rutronik No.:
LED24723
Unit Pack:
100
MOQ:
200
package:
CHIPLED
Packaging:
TRAY
- Emitted colour
- WHITE
- Forward current
- 550 mA
- LxW
- 15x12 mm
- Height
- 1,6 mm
- Viewing angle
- 115 °
- Lum.flux typ.
- 1110 lm
- Forward voltage
- 16 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- TRAY
- Surface colour
- WHITE
- Lens colour
- YELLOW
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.