ITR9707


image shown is a representation only
Description:
Photomicrosensor Transmissive
Supplier:
EVERLIGHT
Matchcode:
ITR9707
Rutronik No.:
IR4252
Unit Pack:
1
MOQ:
1
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 50 bits
- If
- 15 mA
- t rise
- 15 µs
- Vcc(min)
- 5 V
- Vcc(max)
- 30 V
- Top(min)
- -25 °C
- Top(max)
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.