ITR9608
Description:
Photomicrosensor Transmissive
Supplier:
EVERLIGHT
Matchcode:
ITR9608
Rutronik No.:
ICIN3151
Unit Pack:
38
MOQ:
2356
Packaging:
TUBE
- If
- 50 mA
- t rise
- 15 µs
- t fall
- 15 µs
- Gap width
- 5 mm
- Vcc(min)
- 5 V
- Vcc(max)
- 30 V
- Top(min)
- -25 °C
- Top(max)
- 85 °C
- Mounting
- THT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.