ITR8307/L24/F43
image shown is a representation only
Description:
REFLECTIVE SENSOR
Supplier:
EVERLIGHT
Matchcode:
ITR8307/L24/F43
Rutronik No.:
ICINOS1056
Unit Pack:
1
MOQ:
1760
package:
THT
Packaging:
BAG
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- If
- 50 mA
- V(R)
- 6 V
- V(CEO)
- 15 V
- I(C)
- 20 mA
- Top(min)
- -25 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 9.18 mm²
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.