ITR8105
image shown is a representation only
Description:
Photomicrosensor Transmissive
Supplier:
EVERLIGHT
Matchcode:
ITR8105
Rutronik No.:
ICINOS1125
Unit Pack:
1750
MOQ:
1750
package:
BOX
Packaging:
TUBE
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- If
- 50 mA
- Lambda peak
- 940 nm
- Gap width
- 2,6 mm
- V(R)
- 5 V
- I(C)
- 20 mA
- Vcc(min)
- 1,2 V
- Vcc(max)
- 1,6 V
- Top(min)
- -25 °C
- Top(max)
- 85 °C
- Mounting
- THT
- Footprint
- 53,76 mm²
- Automotive
- NO
- Package
- BOX
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.