ITR20402
Description:
OPTO INTERRUPTER
Supplier:
EVERLIGHT
Matchcode:
ITR20402
Rutronik No.:
ICINOS1080
Unit Pack:
250
MOQ:
1400
Packaging:
REEL
- If
- 50 mA
- t fall
- 30 µs
- Gap width
- 1.2 mm
- Top(min)
- -25 °C
- Top(max)
- 85 °C
- Mounting
- THT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.