IRM-H638T/TR2


image shown is a representation only
Description:
IR RECEIVER MODULE ULTRA-SLIM D
Supplier:
EVERLIGHT
Matchcode:
IRM-H638T/TR2
Rutronik No.:
IR4999
Unit Pack:
2000
MOQ:
2000
package:
TOP VIEW
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- IRRECEIVER
- Carrier freq.
- 38 kHz
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 85 °C
- SMD/THT
- SMD
- Automotive
- NO
- Package
- TOP VIEW
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.