IRM-3738M3


image shown is a representation only
Description:
IR RECEIVER MODULE 38HZ
Supplier:
EVERLIGHT
Matchcode:
IRM-3738M3
Rutronik No.:
IR5263
Unit Pack:
1
MOQ:
1
package:
SIDEVIEW
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- IRRECEIVER
- Carrier freq.
- 38 kHz
- Supply volt min
- 6 V
- Supply volt max
- 6 V
- Supply current
- 0,4 mA
- Viewing angle
- 70 °
- Op.temp.min.
- -20 °C
- Op.temp.max.
- 80 °C
- SMD/THT
- THT
- Automotive
- NO
- Package
- SIDEVIEW
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.