IR928-6C-F(6-1)
image shown is a representation only
Description:
IR SENDER SIDE 940NM 347-550uA
Supplier:
EVERLIGHT
Matchcode:
IR928-6C-F(6-1)
Rutronik No.:
IR5376
Unit Pack:
1000
MOQ:
1000
package:
SIDEVIEW
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Emission Angle
- 20 Degree
- Power dissip
- 75 mW
- Automotive
- NO
- Package
- SIDEVIEW
- Reverse voltage
- 5 V
- T(A) min
- -25 °C
- Forward voltage
- 1.25 V
- T(A) max
- 85 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.