IR91-01C-L491-2R
image shown is a representation only
Description:
IR MIDLED 960NM 65MW/SR 40° 100
Supplier:
EVERLIGHT
Matchcode:
IR91-01C-L491-2R
Rutronik No.:
IR6921
Unit Pack:
1
MOQ:
20000
package:
MIDLED
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 65 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 40 Degree
- Power dissip
- 130 mW
- Automotive
- NO
- Package
- MIDLED
- Reverse voltage
- 5 V
- T(A) min
- -25 °C
- Forward voltage
- 1.4 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.