IR42-21C-TR8


image shown is a representation only
Description:
IR EMITTER SMD 940NM 15MW/SR 30
Supplier:
EVERLIGHT
Matchcode:
IR42-21C-TR8
Rutronik No.:
IR16588
Unit Pack:
1000
MOQ:
4000
package:
TOPVIEW
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 15 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 30 Degree
- Power dissip
- 130 mW
- Automotive
- NO
- Package
- TOPVIEW
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1.2 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.