IR333C/HO-A
![EVERLIGHT IR333C/HO-A](https://www.rutronik24.com/pim/direct/everlight/medium/everlight-ir333cho-a.jpg)
image shown is a representation only
Supplier: EVERLIGHT
Matchcode: IR333C/HO-A
Rutronik No.: IR5028
Unit Pack: 1
MOQ: 27000
package: T 1-3/4
Packaging: BULK
Parameter
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 7.8 mW/sr
- Forward current
- 20 mA
- Emission Angle
- 20 Degree
- Power dissip
- 150 mW
- Automotive
- NO
- Package
- T 1-3/4
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- T(A) max
- +85 °C
- Forward voltage
- 1.2 V
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks