IR19-315C/TR8
![EVERLIGHT EVERLIGHT](https://www.rutronik24.com/images/logos/everlight_medium.png)
![EVERLIGHT IR19-315C/TR8](https://www.rutronik24.com/pim/direct/everlight/medium/everlight-ir19-315ctr8.jpg)
image shown is a representation only
Description:
IR-EMITTER CHIPLED 940NM 140°4M
Supplier:
EVERLIGHT
Matchcode:
IR19-315C/TR8
Rutronik No.:
IR6840
Unit Pack:
4000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 4 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 140 Degree
- Power dissip
- 130 mW
- Automotive
- NO
- Package
- CHIPLED
- Reverse voltage
- 5 V
- T(A) min
- -25 °C
- Forward voltage
- 1,2 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.