- Home
- Semiconductors
- Optoelectronic Components
- Infrared LEDs & Photodetectors
- EVERLIGHT Infrared LEDs & Photodetectors
IR12-21C/TR8

Best Choice

image shown is a representation only
Description:
EMITTER IR 940NM 1206 CHIPLED
Supplier:
EVERLIGHT
Matchcode:
IR12-21C/TR8
Rutronik No.:
IR4212
Unit Pack:
2000
MOQ:
2000
package:
1206
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 0.5 mW/sr
- Forward current
- 20 mA
- Emission Angle
- 160 Degree
- Power dissip
- 130 mW
- Automotive
- NO
- Package
- 1206
- Reverse voltage
- 5 V
- Forward voltage
- 1.5 V
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.