HLMP1700MP4B/QTA1104B-1/I
Description:
CBI 3MM RED DIFFUSE
Supplier:
EVERLIGHT
Matchcode:
HLMP1700MP4B/QTA1104B-1/I
Rutronik No.:
LED5904
Unit Pack:
250
MOQ:
20000
package:
3MM
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 2 mA
- LxW
- 3,15x3,15 mm
- Height
- 32 mm
- Viewing angle
- 60 °
- Lum.inten.typ.
- 2 mcd
- Wavelength dom.
- 635 nm
- Wavelength peak
- 635 nm
- Forward voltage
- 2.1 V
- Min.opt.temp.
- -55 °
- Max.opt.temp.
- 100 °
- Package
- 3MM
- Automotive
- NO
- Packaging
- BULK
- Lens colour
- DIFFUSED
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.