HIR-C06/L298/P01/TR


image shown is a representation only
Description:
HIGH POWER IR LED 850NM 175MW/S
Supplier:
EVERLIGHT
Matchcode:
HIR-C06/L298/P01/TR
Rutronik No.:
IR6251
Unit Pack:
500
MOQ:
500
package:
TOPVIEW
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 855 nm
- Radiant Intens.
- 175 mW/sr
- Forward current
- 1000 mA
- Emission Angle
- 120 Degree
- Rise/Fall time
- 0,025 ns
- Power dissip
- 1428 mW
- Automotive
- NO
- Package
- TOPVIEW
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1,5 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.