HIR91-01C/L297/2T
![EVERLIGHT EVERLIGHT](https://www.rutronik24.com/images/logos/everlight_medium.png)
![EVERLIGHT HIR91-01C/L297/2T](https://www.rutronik24.com/pim/direct/everlight/medium/everlight-hir91-01cl2972t.jpg)
image shown is a representation only
Description:
IR EMITTER HS 850nm SMD 40MW/SR
Supplier:
EVERLIGHT
Matchcode:
HIR91-01C/L297/2T
Rutronik No.:
IR6520
Unit Pack:
2000
MOQ:
20000
package:
TOPVIEW
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 850 nm
- Radiant Intens.
- 50 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 40 Degree
- Rise/Fall time
- 0,025 ns
- Power dissip
- 100 mW
- Automotive
- NO
- Package
- TOPVIEW
- Reverse voltage
- 5 V
- Forward voltage
- 1,45 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.