H11L1M


image shown is a representation only
Description:
6PIN DIP PHOTOCOUPLER
Supplier:
EVERLIGHT
Matchcode:
H11L1M
Rutronik No.:
IRCOUP2770
Unit Pack:
65
MOQ:
65
package:
THT
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- Package1
- DIP-6
- Package
- THT
- V(CEO)
- 80 V
- Packaging
- TUBE
- CTR at If
- 10 mA
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 100 °C
- V(ECO)
- 7 V
- VDE
- Y Y/N
- CTR min.
- 20 %
- P(tot)max
- 200 mW
- Forward volt.ty
- 1.2 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.