F518SDRWA/S530-A3


image shown is a representation only
Description:
7-SEG.DISPL.DEEP REED
Supplier:
EVERLIGHT
Matchcode:
F518SDRWA/S530-A3
Rutronik No.:
LEDSVN1007
Unit Pack:
1
MOQ:
320
Packaging:
INDIVIDUAL
- No.of digits
- 4DIGIT
- Emitted colour
- RED
- Segment height
- 19 mm
- SMD/THT
- THT
- Wavelength peak
- 650 nm
- Wavelength dom.
- 639 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 2.8 µcd
- Forward current
- 25 mA
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Surface colour
- GRAY
- Colour of segm.
- GRAY
- Length
- 58 mm
- Width
- 13.5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.