ELYU03-5070J5J7294310-N0
image shown is a representation only
Description:
HIGH POWER FLASH LED WHITE
Supplier:
EVERLIGHT
Matchcode:
ELYU03-5070J5J7294310-N0
Rutronik No.:
LED24063
Unit Pack:
200
MOQ:
5000
package:
PLCC-2
Packaging:
REEL
- Emitted colour
- WHITE
- Forward current
- 1000 mA
- LxW
- 4x3,9 mm
- Height
- 1.95 mm
- Lum.flux typ.
- 180 lm
- Forward voltage
- 2.95 V
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 0 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.