ELUHA-R20U1-0VPNE-CP6P7


Description:
UV-LED 390NM 480MW 3,5V SMD 0,5
Supplier:
EVERLIGHT
Matchcode:
ELUHA-R20U1-0VPNE-CP6P7
Rutronik No.:
IR6532
Unit Pack:
1
MOQ:
2000
package:
SMD
Packaging:
REEL
- Type
- EMITTER
- Peak wavelength
- 390 nm
- Forw.volt.min.
- 500 V
- Forw.volt.max.
- 125 V
- Radi. flux min.
- 3800 mW
- Voltage input
- 3.6 V
- Forward current
- -40 A
- Oper.temp.min.
- 110 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.