ELUA3535OGB-P0010U23240500-VD1M


Description:
UVA-LED 3535
Supplier:
EVERLIGHT
Matchcode:
ELUA3535OGB-P0010U23240500-VD1
Rutronik No.:
LEDUV1274
Unit Pack:
800
MOQ:
800
package:
SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVA
- Peak wavelength
- 370 nm
- Power
- 3 W
- Forward current
- 700 mA
- Forw.volt.min.
- 3 V
- Forw.volt.max.
- 4 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Wavelength min.
- 360 nm
- Wavelength max.
- 370 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.