ELUA3535OG5-P0010U23240500-VD1M


image shown is a representation only
Description:
UVA-LED 400NM 500mA HIGH POWER
Supplier:
EVERLIGHT
Matchcode:
ELUA3535OG5-P0010U23240500-VD1
Rutronik No.:
LEDUV1041
Unit Pack:
400
MOQ:
800
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVA
- Peak wavelength
- 410 nm
- Power
- 2 W
- Forward current
- 500 mA
- Forw.volt.min.
- 3.2 V
- Forw.volt.max.
- 4 V
- Radi. flux min.
- 1000 mW
- Radi. flux max.
- 1100 mW
- Forward current
- 0.5 A
- Oper.temp.min.
- -10 °C
- Oper.temp.max.
- 100 °C
- Wavelength min.
- 400 nm
- Wavelength max.
- 410 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.