ELUA35350GB-P0010U23240500-VD1M


image shown is a representation only
Description:
UV-LED 390NM 1000mW 500mA 3,2V
Supplier:
EVERLIGHT
Matchcode:
ELUA35350GB-P0010U23240500-VD1
Rutronik No.:
IR7281
Unit Pack:
1
MOQ:
800
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVLED
- Peak wavelength
- 400 nm
- Forw.volt.min.
- 500 V
- Forw.volt.max.
- 120 V
- Radi. flux min.
- 1000 mW
- Voltage input
- 3.2 V
- Forward current
- -10 A
- Oper.temp.min.
- 100 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.