ELUA2016OGB-P0010T73240500-VD1M


image shown is a representation only
Description:
UVA-LED 2016
Supplier:
EVERLIGHT
Matchcode:
ELUA2016OGB-P0010T73240500-VD1
Rutronik No.:
LEDUV1307
Unit Pack:
2000
MOQ:
4000
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVA
- Forward current
- 500 mA
- Forw.volt.min.
- 3,2 V
- Forw.volt.max.
- 4,0 V
- Radi. flux min.
- 600 mW
- Oper.temp.min.
- -10 °C
- Oper.temp.max.
- 100 °C
- Wavelength min.
- 400 nm
- Wavelength max.
- 410 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.