ELT-512SYGWA/S530-E2


image shown is a representation only
Description:
7-SEG.DISP.3 Digit YELLOW-GREEN
Supplier:
EVERLIGHT
Matchcode:
ELT-512SYGWA/S530-E2
Rutronik No.:
LEDSVN1484
Unit Pack:
13
MOQ:
572
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- No.of digits
- 3DIGIT
- Emitted colour
- YELLOW GRE
- Segment height
- 14.22 mm
- SMD/THT
- THT
- Wavelength peak
- 575 nm
- Wavelength dom.
- 573 nm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Forward current
- 25 mA
- Surface colour
- WHITE
- Colour of segm.
- WHITE
- Length
- 37.7 mm
- Width
- 19.0 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.