ELT-512SUBWB/X9


image shown is a representation only
Description:
7-SEG.DISPL.3 Digit Blue
Supplier:
EVERLIGHT
Matchcode:
ELT-512SUBWB/X9
Rutronik No.:
LEDSVN1482
Unit Pack:
13
MOQ:
494
Packaging:
INDIVIDUAL
- No.of digits
- 3DIGIT
- Emitted colour
- RED
- Segment height
- 19 mm
- SMD/THT
- THT
- Wavelength peak
- 650 nm
- Wavelength dom.
- 639 nm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Lum.int.min/seg
- 2.8 µcd
- Forward current
- 25 mA
- Surface colour
- GRAY
- Colour of segm.
- GRAY
- Length
- 58 mm
- Width
- 13.5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.