ELSW-F81G1-0GPNM-CG1G2


Description:
CHIPLED SHWO 1W SERIES GREEN
Supplier:
EVERLIGHT
Matchcode:
ELSW-F81G1-0GPNM-CG1G2
Rutronik No.:
LEDGL1366
Unit Pack:
400
MOQ:
800
package:
3535
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Current I(F)
- 700 mA
- LxW
- 3,5x3,5 mm
- Height
- 2.03 mm
- Viewing angle
- 120 °
- Power class
- 1 W
- Lum.flux min.
- 80 lm
- Forw.volt.min.
- 2.65 V
- Forw.volt.max.
- 3.85 V
- Wavelength min.
- 520 nm
- Wavelength max.
- 530 nm
- SMT/SMD
- YES
- Package
- 3535
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.