ELSW-F61R1-0PPNM-AR5R6


image shown is a representation only
Description:
HIGH POWER LED SHWO RED 60lm
Supplier:
EVERLIGHT
Matchcode:
ELSW-F61R1-0PPNM-AR5R6
Rutronik No.:
LED25011
Unit Pack:
400
MOQ:
800
package:
1 WATT
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 350 mA
- LxW
- 3,5x3,5 mm
- Height
- 2,03 mm
- Viewing angle
- 120 °
- Power class
- 0,6 W
- Lum.flux min.
- 60 lm
- Forw.volt.min.
- 1,75 V
- Wavelength min.
- 620 nm
- SMT/SMD
- YES
- Package
- 1 WATT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.