ELST-405SYGWA/S530-E2


image shown is a representation only
Description:
TRIPLE DIGIT SMD DISPLAY GREEN
Supplier:
EVERLIGHT
Matchcode:
ELST-405SYGWA/S530-E2
Rutronik No.:
LEDSVN1252
Unit Pack:
700
MOQ:
1400
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- No.of character
- 3DIGIT
- Emitted colour
- GREEN
- Char.height
- 10 mm
- SMD/THT
- SMD
- Lum.intens.min.
- 4000 µcd
- Wavelength peak
- 575 nm
- No.of dots
- 573
- Automotive
- NO
- Emission angle
- 10 °
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Length
- 29,4 mm
- Width
- 15 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85312020900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.