ELSS-205SURWA/S530-A3/S290


image shown is a representation only
Description:
7-SEG.DISPL.RED 1D 10MM CC SMD
Supplier:
EVERLIGHT
Matchcode:
ELSS-205SURWA/S530-A3/S290
Rutronik No.:
LEDSVN1417
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of digits
- 1DIGIT
- Emitted colour
- BR.RED
- Segment height
- 2,5 mm
- Circuitry(cc/ca
- C.C.
- SMD/THT
- SMD
- Wavelength peak
- 632 nm
- Wavelength dom.
- 624 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 5600 µcd
- Forward current
- 10 mA
- Automotive
- NO
- Packaging
- REEL
- Surface colour
- GREY
- Colour of segm.
- WHITE
- Length
- 7,2 mm
- Width
- 7,2 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.