EL-SAB050120JA


image shown is a representation only
Description:
SiC-DIODE 1200V 50A 1.4V TO-247-2L
Supplier:
EVERLIGHT
Matchcode:
EL-SAB050120JA
Rutronik No.:
SIC1154
Unit Pack:
1
MOQ:
1
package:
TO-247-2L
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1200 V
- I(F)per diode
- 50 A
- I(FSM)
- 300 A
- V(F)
- 1.4 V
- Automotive
- NO
- Package
- TO-247-2L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Configuration
- SINGLE
- Mounting
- THT
- T(j) max
- 175 °C
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.