ELS-431UBWA


image shown is a representation only
Description:
10MM 7SEG.-DISPLAY 1D BLUE
Supplier:
EVERLIGHT
Matchcode:
ELS-431UBWA
Rutronik No.:
LEDSVN1164
Unit Pack:
1
MOQ:
1900
Packaging:
TUBE
- No.of digits
- 1DIGIT
- Emitted colour
- BLUE
- Segment height
- 10 mm
- SMD/THT
- THT
- Wavelength peak
- 428 nm
- Wavelength dom.
- 466 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 2000 µcd
- Forward current
- 20 mA
- Automotive
- NO
- Packaging
- TUBE
- Length
- 12,9 mm
- Width
- 9,85 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.