EL-MAH01170XA


image shown is a representation only
Description:
N-CH 1700V 5.2A 780mOhm at 18V TO-263-7L
Supplier:
EVERLIGHT
Matchcode:
EL-MAH01170XA
Rutronik No.:
HVMOS1385
Unit Pack:
1
MOQ:
1
package:
TO-263-7L
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1700 V
- I(D)at Tc=25°C
- 5.2 A
- Q(g)
- 8.9 nC
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-263-7L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.