ELM3064(TA)


image shown is a representation only
Description:
PHOTOTRIAC,600VDRM,3MA,ZC,SOP-4
Supplier:
EVERLIGHT
Matchcode:
ELM3064(TA)
Rutronik No.:
IRCOUP1984
Unit Pack:
3000
MOQ:
21000
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 3750 Vrms
- P(tot)max
- 300 mW
- Forward volt.ty
- 1.50 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 110 °C
- V(DRM)
- 600 V
- Zero cross
- Y Y/N
- Trigger current
- 3 mA
- VDE
- N Y/N
- Package1
- SOP-4
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.