ELF-527SYGWB/S530-E3


image shown is a representation only
Description:
7-SEG.DISPL.BRILLANT YELLOW GRE
Supplier:
EVERLIGHT
Matchcode:
ELF-527SYGWB/S530-E3
Rutronik No.:
LEDSVN14706
Unit Pack:
1
MOQ:
200
Packaging:
TUBE
- No.of digits
- 4DIGIT
- Emitted colour
- GREEN
- SMD/THT
- THT
- Wavelength peak
- 575 nm
- Wavelength dom.
- 573 nm
- RoHS Status
- RoHS-conform
- Forward current
- 25 mA
- Automotive
- NO
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.