ELF-527SURWB/S530-A3


image shown is a representation only
Description:
7-SEG.DISPL.BRILLANT RED
Supplier:
EVERLIGHT
Matchcode:
ELF-527SURWB/S530-A3
Rutronik No.:
LEDSVN1045
Unit Pack:
1
MOQ:
200
Packaging:
TUBE
- No.of digits
- 4DIGIT
- Emitted colour
- RED
- Segment height
- 12,01 mm
- SMD/THT
- THT
- Wavelength peak
- 632 nm
- Wavelength dom.
- 624 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 7800 µcd
- Forward current
- 20 mA
- Automotive
- NO
- Packaging
- TUBE
- Surface colour
- BLACK
- Colour of segm.
- WHITE
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.