ELF-512SYGWA/S530-E2


image shown is a representation only
Description:
7-SEG.DISPL.4D GREEN 573NM
Supplier:
EVERLIGHT
Matchcode:
ELF-512SYGWA/S530-E2
Rutronik No.:
LEDSVN1299
Unit Pack:
1
MOQ:
1
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of digits
- 4DIGIT
- Emitted colour
- GREEN
- Segment height
- 14.22 mm
- Circuitry(cc/ca
- C.A.
- SMD/THT
- THT
- Wavelength peak
- 575 nm
- Lum.int.min/seg
- 2.8 µcd
- Wavelength dom.
- 573 nm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Forward current
- 25 mA
- Surface colour
- GREY
- Colour of segm.
- WHITE
- Length
- 19 mm
- Width
- 8.13 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.