ELD-525SYGWA/S530-E2


image shown is a representation only
Description:
DIGIT ALPHANUM.DISPL.SUPER YELL
Supplier:
EVERLIGHT
Matchcode:
ELD-525SYGWA/S530-E2
Rutronik No.:
LEDSVN1112
Unit Pack:
20
MOQ:
500
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- No.of character
- 2DIGIT
- Emitted colour
- GREEN
- Char.height
- 13,6 mm
- SMD/THT
- THT
- Lum.intens.min.
- 2,8 µcd
- Wavelength peak
- 575 nm
- No.of dots
- 573
- Automotive
- NO
- Emission angle
- 25 °
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Colour of segm.
- WHITE
- Width
- 8 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85312020900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.