ELD-425SDRWA/S530-A4


image shown is a representation only
Description:
7-SEG.DISPL.SUPER DEEP RED
Supplier:
EVERLIGHT
Matchcode:
ELD-425SDRWA/S530-A4
Rutronik No.:
LEDSVN1023
Unit Pack:
25
MOQ:
900
Packaging:
TUBE
- No.of digits
- 2DIGIT
- Emitted colour
- RED
- SMD/THT
- THT
- Wavelength peak
- 650 nm
- Wavelength dom.
- 639 nm
- RoHS Status
- RoHS-conform
- Forward current
- 2 mA
- Automotive
- NO
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.