ELCH08OG-NP53A64DJ7K32941Z70-F41H-A
image shown is a representation only
Description:
TOP VIEW HIGH POWER WHITE LED
Supplier:
EVERLIGHT
Matchcode:
ELCH08OG-NP53A64DJ7K32941Z70-F
Rutronik No.:
LED24151
Unit Pack:
2000
MOQ:
100000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 2,04x1,64 mm
- Height
- 0.75 mm
- Viewing angle
- 120 °
- Forw.volt.typ.
- 3.25 V
- Package
- CHIPLED
- Automotive
- AEC-Q(101)
- Lum.flux min.
- 160 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.