ELB-1001SURWB/S530-A3


Description:
DISPLAY BRILLIANT RED 10-DIGITS
Supplier:
EVERLIGHT
Matchcode:
ELB-1001SURWB/S530-A3
Rutronik No.:
LEDIND1093
Unit Pack:
1
MOQ:
1368
package:
OTHERS
Packaging:
TUBE
- Emitted colour
- RED
- Forward current
- 2 mA
- LxW
- 25,3x10,1 mm
- Height
- 8 mm
- Lum.inten.typ.
- 5,6 mcd
- Wavelength dom.
- 624 nm
- Wavelength peak
- 632 nm
- Forward voltage
- 2 V
- Package
- OTHERS
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- TUBE
- Surface colour
- BLACK
- Lens colour
- DIFFUSED
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.